- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- US3J1I
Ferraz Shawmut
US3J1I
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:US3J1I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Fuse Holder
-
Mounting:DIN Rail
-
Termination Type:Pressure Plate
-
Current Rating:30 A
-
Voltage Rating:600VDC,600 VAC