Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

TRS30R

Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 21 X 127mm Fiber Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 21 X 127mm Fiber Glass
Search Keywords: TRS30R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    TRS30R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Class RK5
  • Fuse Size:
    21 x 127 mm
  • Acting:
    Slow Blow
  • Current Rating:
    30 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    300 V
  • Fuse Material:
    Fiber Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TRS30R RoHS compliant?
Yes, TRS30R is RoHS compliant.
What is the lead time for TRS30R?
The standard lead time for TRS30R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$22.20
30
$21.15
50
$20.66
100
$20.00
250
$19.13
500
$18.47
1,000 +
$18.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!