- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TRS200R
TRS200R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 46 X 174mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 46 X 174mm Fiber Glass
Search Keywords: TRS200R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TRS200R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class RK5
-
Fuse Size:46 x 174 mm
-
Acting:Slow Blow
-
Current Rating:200 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$148.18
5
$144.06
10
$142.09
20
$141.73
50
$136.48
100 +
$132.98
Click for Quote
Log in
to unlock special pricing