- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TRS100R
TRS100R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 100A 600V Holder Lug 34 X 150mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 100A 600V Holder Lug 34 X 150mm Fiber Glass
Search Keywords: TRS100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TRS100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Class RK5
-
Fuse Size:34 x 150 mm
-
Acting:Slow Blow
-
Current Rating:100 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$102.85
5
$84.45
10
$77.12
20
$76.73
50
$63.79
100 +
$58.73
Click for Quote
Log in
to unlock special pricing