Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

TRM30

Fuse Midget Slow Blow Acting 30A 250V Holder Cartridge 10 X 38mm CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Midget Slow Blow Acting 30A 250V Holder Cartridge 10 X 38mm CSA/UL
Search Keywords: TRM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: TRM30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Midget
Fuse Size: 10 x 38 mm
Acting: Slow Blow
Current Rating: 30 A
Maximum AC Voltage Rating: 250 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TRM30 RoHS compliant?
Yes, TRM30 is RoHS compliant.
What is the lead time for TRM30?
The standard lead time for TRM30 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/4/27
Backorder
Price (USD)
Qty
Unit Price
10
$10.66
30
$10.32
50
$9.86
100
$9.58
250
$9.05
500
$8.81
1,000 +
$8.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!