- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TRM25
TRM25
Ferraz Shawmut
Fuse Midget Slow Blow Acting 25A 250V Holder Cartridge 10 X 38mm CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Slow Blow Acting 25A 250V Holder Cartridge 10 X 38mm CSA/UL
Search Keywords: TRM25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TRM25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget6209
-
Fuse Size:10 X 386191mm
-
Acting:Slow Blow6186
-
Current Rating:25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$9.54
30
$9.32
50
$9.22
100
$9.08
250
$8.90
500
$8.77
1,000 +
$8.63
Click for Quote
Log in
to unlock special pricing