- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TRM1
Ferraz Shawmut
TRM1
Fuse Midget Slow Blow Acting 1A 250V Holder Cartridge 10 X 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Midget Slow Blow Acting 1A 250V Holder Cartridge 10 X 38mm
Search Keywords: TRM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TRM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is TRM1 RoHS compliant?
Yes, TRM1 is RoHS compliant.
What is the lead time for TRM1?
The standard lead time for TRM1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$22.15
30
$20.54
50
$19.64
100
$19.40
250
$18.61
500
$18.48
1,000 +
$18.24
Click for Quote
Log in
to unlock special pricing