- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR80R
TR80R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 80A 250V Holder Lug 27 X 99mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 80A 250V Holder Lug 27 X 99mm Fiber Glass
Search Keywords: TR80R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR80R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Class RK5
-
Fuse Size:27 x 99 mm
-
Acting:Slow Blow
-
Current Rating:80 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$43.16
10
$41.87
25
$40.66
50
$38.43
100
$37.40
250
$36.91
500 +
$35.97
Click for Quote
Log in
to unlock special pricing