- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR60R
Ferraz Shawmut
TR60R
Fuse Class RK5 Slow Blow Acting 60A 250V Holder Cartridge 21 X 76mm Fiber Glass
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Class RK5 Slow Blow Acting 60A 250V Holder Cartridge 21 X 76mm Fiber Glass
Search Keywords: TR60R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR60R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:21 x 76 mm
-
Acting:Slow Blow
-
Current Rating:60 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is TR60R RoHS compliant?
Yes, TR60R is RoHS compliant.
What is the lead time for TR60R?
The standard lead time for TR60R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$19.23
30
$18.65
50
$18.11
100
$17.12
250
$16.66
500
$16.44
1,000 +
$16.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT