- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR4-1/2R
TR4-1/2R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 4.5A 250V Holder Cartridge 14 X 51mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Class RK5 Slow Blow Acting 4.5A 250V Holder Cartridge 14 X 51mm Fiber Glass
Search Keywords: TR412R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR4-1/2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:14 x 51 mm
-
Acting:Slow Blow
-
Current Rating:4.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:160 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$12.07
30
$11.79
50
$11.66
100
$11.49
250
$11.26
500
$11.09
1,000 +
$10.91
Click for Quote
Log in
to unlock special pricing