- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR35R
TR35R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 35A 250V Holder Cartridge 21 X 76mm Fiber Glass CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 35A 250V Holder Cartridge 21 X 76mm Fiber Glass CSA/UL
Search Keywords: TR35R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR35R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:21 x 76 mm
-
Acting:Slow Blow
-
Current Rating:35 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:Fiberglass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$19.23
30
$18.65
50
$18.11
100
$17.12
250
$16.66
500
$16.44
1,000 +
$16.02
Click for Quote
Log in
to unlock special pricing