- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR30R
TR30R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14 X 51mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14 X 51mm Fiber Glass
Search Keywords: TR30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR30R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:14 x 51 mm
-
Acting:Slow Blow
-
Current Rating:30 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:160 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$11.00
30
$10.66
50
$10.18
100
$9.88
250
$9.34
500
$9.09
1,000 +
$8.97
Click for Quote
Log in
to unlock special pricing