- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR10R
TR10R
Ferraz Shawmut
Fuse Class RK5 Slow Blow Acting 10A 250V Holder Cartridge 14 X 51mm Fiber Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 10A 250V Holder Cartridge 14 X 51mm Fiber Glass
Search Keywords: TR10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:TR10R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:14 x 51 mm
-
Acting:Slow Blow
-
Current Rating:10 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:160 V
-
Fuse Material:Fiber Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$13.73
30
$12.70
50
$12.67
100
$12.16
250
$11.66
500
$11.35
1,000 +
$11.20
Click for Quote
Log in
to unlock special pricing