- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- SMF4
SMF4
Ferraz Shawmut
Fuse Holder 4A Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 4A Panel Mount
Search Keywords: SMF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:SMF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:N/A
-
Current Rating:4 A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.89
25
$8.97
50
$8.57
100
$8.32
250
$7.86
500
$7.65
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing