Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SMF3 by Ferraz Shawmut
Image is representational - see mfr. specs
Ferraz Shawmut

Fuse Holder 3A Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 3A Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    SMF3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    N/A
  • Current Rating:
    3 A
  • Voltage Rating:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
Order Increment:
5
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
5
€9.506
25
€7.675
50
€7.561
100
€7.322
250
€6.708
500
€6.604
1,000
€6.500
2,500 +
€6.261
Click for Quote
Log in to unlock special pricing