- Home ›
- All Products›
- RL125
RL125
Ferraz Shawmut
Fuse Class H Super Time Lag Acting 125A 250V Stud Mount Lug Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class H Super Time Lag Acting 125A 250V Stud Mount Lug Carton
Search Keywords: RL125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:RL125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$49.39
13
$39.89
19
$38.21
25 +
$37.45
Click for Quote
Log in
to unlock special pricing