Image is representational - see mfr. specs

Fuse Holder 125A 750VAC DIN Rail Pressure Plate

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 125A 750VAC DIN Rail Pressure Plate
Search Keywords: R331169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    R331169
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    Fuse Holder6184
  • Mounting:
    DIN Rail6175
  • Termination Type:
    Pressure Plate6183
  • Current Rating:
    1256170A
  • Voltage Rating:
    7506185VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
2
$259.54
4
$255.93
6
$252.43
10
$251.80
20 +
$245.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!