- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- R214628
Ferraz Shawmut
R214628
Ferrule Fuse-Links
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule Fuse-Links
Search Keywords: R214628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:R214628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature6209
-
Fuse Size:22 X 586191mm
-
Acting:N/A
-
Current Rating:40 A
-
Maximum AC Voltage Rating:690 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Frequently Asked Questions
Is R214628 RoHS compliant?
Yes, R214628 is RoHS compliant.
What is the lead time for R214628?
The standard lead time for R214628 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$110.87
5
$99.79
8
$87.31
10 +
$85.57
Click for Quote
Log in
to unlock special pricing