- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PCS15-H
Ferraz Shawmut
PCS15-H
Fuse PC Board Very Fast Acting 15A 600V Pin 10.3 X 39.5mm UL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:PCS15-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Board6209
-
Fuse Size:10.3 X 39.56191mm
-
Acting:Very Fast6186
-
Current Rating:15 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:N/A
-
Mounting:Through Hole6197