- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PCF10-R
PCF10-R
Ferraz Shawmut
Fuse PC Board Fast Acting 10A 600V Clip 10.5 X 38.9mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse PC Board Fast Acting 10A 600V Clip 10.5 X 38.9mm
Search Keywords: PCF10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:PCF10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Board
-
Fuse Size:10.5 x 38.9 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$39.09
5
$36.83
10
$36.28
25
$35.50
50
$34.79
100
$34.35
300 +
$34.14
Click for Quote
Log in
to unlock special pricing