- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- P266C
P266C
Ferraz Shawmut
The P266C is a stud-type fuse block designed to accommodate bolt-in A50P and A50QS semiconductor fuses.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The P266C is a stud-type fuse block designed to accommodate bolt-in A50P and A50QS semiconductor fuses.
Search Keywords: P266C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:P266C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Fuse Block
-
Mounting:Stud Mount
-
Termination Type:Screw
-
Current Rating:600 A
-
Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$399.43
6
$389.45
12
$379.46
21
$369.48
51
$359.49
102 +
$358.59
Click for Quote
Log in
to unlock special pricing