Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

P243E

Fuse Block 200A 1000VAC Screw Stud Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Block 200A 1000VAC Screw Stud Mount
Search Keywords: P243E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: P243E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908085
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Fuse Block
Mounting: Stud Mount
Termination Type: Screw
Current Rating: 200 A
Voltage Rating: 1000 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P243E RoHS compliant?
Yes, P243E is RoHS compliant.
What is the lead time for P243E?
The standard lead time for P243E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
12 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$181.64
5
$178.67
10
$168.91
20
$164.46
50
$160.02
100 +
$159.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!