- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- P243C
P243C
Ferraz Shawmut
Fuse Block 200A 1000VAC Screw Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 200A 1000VAC Screw Stud Mount
Search Keywords: P243C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:P243C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Fuse Block
-
Mounting:Stud Mount
-
Termination Type:Screw
-
Current Rating:200 A
-
Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$96.14
5
$95.03
10
$89.40
25
$84.69
50
$79.99
100
$75.10
250 +
$74.92
Click for Quote
Log in
to unlock special pricing