- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- P230013
P230013
Ferraz Shawmut
Fuse Miniature Fast Acting 25A 300V Holder Cartridge 14 X 51mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 25A 300V Holder Cartridge 14 X 51mm
Search Keywords: P230013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:P230013
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:14 x 51 mm
-
Acting:Fast
-
Current Rating:25 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$34.84
5
$31.09
10
$31.01
30
$29.28
50
$27.68
100
$27.61
250 +
$26.59
Click for Quote
Log in
to unlock special pricing