- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- OTS40
OTS40
Ferraz Shawmut
Fuse Class K5 40A 600V Holder Cartridge 139.7 X 26.92mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class K5 40A 600V Holder Cartridge 139.7 X 26.92mm
Search Keywords: OTS40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:OTS40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$43.60
5
$42.13
10
$41.49
30
$40.49
50
$40.02
100
$39.39
250 +
$38.56
Click for Quote
Log in
to unlock special pricing