- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- OTS10
OTS10
Ferraz Shawmut
Fuse Class K5 10A 600V Holder Cartridge 21 X 127mm CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class K5 10A 600V Holder Cartridge 21 X 127mm CSA/UL
Search Keywords: OTS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:OTS10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class K5
-
Fuse Size:21 x 127 mm
-
Acting:N/A
-
Current Rating:10 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$44.49
5
$39.70
10
$38.52
30
$36.86
50
$35.35
100
$34.41
250 +
$33.95
Click for Quote
Log in
to unlock special pricing