- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- OTM5
OTM5
Ferraz Shawmut
Fuse Midget Fast Acting 5A 250V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 5A 250V Holder Cartridge 10 X 38mm
Search Keywords: OTM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:OTM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:5 A
-
Fuse Material:N/A
-
Mounting:Holder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$7.55
30
$6.13
100
$5.86
250
$5.61
500
$5.38
1,000
$5.23
2,500
$5.10
5,000 +
$5.03
Click for Quote
Log in
to unlock special pricing