- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- OT2
OT2
Ferraz Shawmut
Fuse Class K5 2A 250V Holder Cartridge 14 X 51mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class K5 2A 250V Holder Cartridge 14 X 51mm
Search Keywords: OT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:OT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Class K5
-
Fuse Size:14 x 51 mm
-
Acting:N/A
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$10.91
30
$10.57
50
$10.09
100
$9.80
250
$9.27
500
$9.02
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing