- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NRN6
NRN6
Ferraz Shawmut
Fuse 6A 250V Non-Time Delay Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 6A 250V Non-Time Delay Acting 2-Pin
Search Keywords: NRN6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:NRN6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class H6209
-
Fuse Size:14.2 X 50.86191mm
-
Acting:Non-Time Delay6186
-
Current Rating:6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$15.147
5
$13.770
10
$13.570
25
$13.300
50
$13.100
100
$12.890
250
$12.630
500 +
$12.430
Click for Quote
Log in
to unlock special pricing