- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MPDB69092
MPDB69092
Ferraz Shawmut
UL 1953 Open-Style Power Distribution Blocks
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL 1953 Open-Style Power Distribution Blocks
Search Keywords: MPDB69092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MPDB69092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 8/7/26
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$297.33
3
$289.07
6
$285.11
12
$284.40
21 +
$277.51
Click for Quote
Log in
to unlock special pricing