- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MPDB67583
Ferraz Shawmut
MPDB67583
UL 1953 Open-Style Power Distribution Blocks
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
UL 1953 Open-Style Power Distribution Blocks
Search Keywords: MPDB67583
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ferraz Shawmut |
| Part No: | MPDB67583 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536695050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Type: | Power Distribution Block |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Number of Circuits: | 3 |
| Maximum Voltage Rating: | 1000,1000 VDC|VAC |
| Maximum Current Rating: | 175 A |
| Wire Size: | (2/0)-14 AWG |
Product Guides
+
Frequently Asked Questions
Is MPDB67583 RoHS compliant?
No, MPDB67583 is not RoHS compliant.
What is the lead time for MPDB67583?
The standard lead time for MPDB67583 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$245.30
6
$242.91
10
$187.18
20
$180.43
50
$166.32
100 +
$165.91
Click for Quote
Log in
to unlock special pricing