- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MPDB67580
MPDB67580
Ferraz Shawmut
UL 1953 Open-Style Power Distribution Blocks
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL 1953 Open-Style Power Distribution Blocks
Search Keywords: MPDB67580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MPDB67580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Power Distribution Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 7/3/26
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$126.18
6
$124.12
12
$123.51
24
$123.20
54
$122.90
102 +
$122.59
Click for Quote
Log in
to unlock special pricing