Image is representational - see mfr. specs

UL 1953 Open-Style Power Distribution Blocks

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
UL 1953 Open-Style Power Distribution Blocks
Search Keywords: MPDB67522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    MPDB67522
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Power Distribution Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    1000,1000 VDC|VAC
  • Maximum Current Rating:
    360/Contact A
  • Wire Size:
    ((4/0)-6)/((4/0)-10) AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6   can ship 8/24/26
Minimum Order Quantity:
3
12 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$138.48
6
$134.47
12
$127.10
21
$126.78
51
$123.71
102 +
$122.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!