- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MPDB67001
MPDB67001
Ferraz Shawmut
UL 1953 Open-Style Power Distribution Blocks
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL 1953 Open-Style Power Distribution Blocks
Search Keywords: MPDB67001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MPDB67001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Power Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:(8.5/0)-10 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$68.21
6
$65.57
12
$64.62
24
$62.88
54
$62.08
102 +
$61.70
Click for Quote
Log in
to unlock special pricing