- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MPDB66261
MPDB66261
Ferraz Shawmut
UL 1953 Open-Style Power Distribution Blocks
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UL 1953 Open-Style Power Distribution Blocks
Search Keywords: MPDB66261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MPDB66261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Power Distribution Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:400/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$131.13
6
$121.34
12
$116.14
24
$111.37
54
$108.40
102 +
$106.97
Click for Quote
Log in
to unlock special pricing