- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MEV100A80-4
MEV100A80-4
Ferraz Shawmut
Fuse - 1000V DC - 80A - Round Body - EVpack-fuse MEV100 Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - 1000V DC - 80A - Round Body - EVpack-fuse MEV100 Series.
Search Keywords: MEV100A804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:MEV100A80-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$107.31
5
$99.30
10
$96.42
20
$91.14
50
$88.71
100 +
$87.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT