- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- L222213
L222213
Ferraz Shawmut
FERRULE FUSE-LINKS 14X51 GG 500 TO 690VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FERRULE FUSE-LINKS 14X51 GG 500 TO 690VAC
Search Keywords: L222213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:L222213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature6209
-
Fuse Size:14 X 516191mm
-
Acting:N/A
-
Current Rating:25 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$39.10
5
$37.78
10
$37.21
30
$36.32
50
$35.90
100
$35.33
250 +
$34.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT