- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- L1014563
L1014563
Ferraz Shawmut
Fuse Midget Fast Acting 1A 700V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 1A 700V Holder Cartridge 10 X 38mm
Search Keywords: L1014563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:L1014563
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:700 V
-
Maximum DC Voltage Rating:500 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$44.54
5
$41.98
10
$41.34
30
$39.65
50
$39.55
100
$39.14
250 +
$38.90
Click for Quote
Log in
to unlock special pricing