- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- K300481
K300481
Ferraz Shawmut
A size 30, aR class, square body high-speed fuse-link designed for AC semiconductor protection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A size 30, aR class, square body high-speed fuse-link designed for AC semiconductor protection.
Search Keywords: K300481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:K300481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Square Body
-
Fuse Size:50.6 x 50.8 x 57.5 mm
-
Acting:Fast
-
Current Rating:700 A
-
Maximum AC Voltage Rating:700 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$750.68
3
$726.97
6 +
$688.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT