- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- K078048
K078048
Ferraz Shawmut
Fuse Class URGB 32A 660V Holder Clip 14 X 51mm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Class URGB 32A 660V Holder Clip 14 X 51mm
Search Keywords: K078048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:K078048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Class URGB
-
Fuse Size:14 x 51 mm
-
Acting:N/A
-
Current Rating:32 A
-
Maximum AC Voltage Rating:660 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Q1017189
VIEW PRODUCT