- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- J201189
J201189
Ferraz Shawmut
Fuse 100A 500V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 100A 500V 2-Pin
Search Keywords: J201189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:J201189
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:NH
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:100 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$90.11
5
$81.10
7
$80.89
9 +
$79.28
Click for Quote
Log in
to unlock special pricing