- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GSR-V1-1/2
GSR-V1-1/2
Ferraz Shawmut
Fuse 1.5A 125V Fast Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 1.5A 125V Fast Acting 2-Pin
Search Keywords: GSRV112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSR-V1-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Plastic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
30
$0.863
250
$0.772
500
$0.754
1,000
$0.738
2,500
$0.723
5,000
$0.714
7,500
$0.712
10,000 +
$0.710
Click for Quote
Log in
to unlock special pricing