- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GSD3-15/100
GSD3-15/100
Ferraz Shawmut
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: GSD315100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSD3-15/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$2.67
50
$2.56
100
$2.50
250
$2.44
500
$2.39
1,000
$2.33
2,500 +
$2.27
Click for Quote
Log in
to unlock special pricing