- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GSC7
GSC7
Ferraz Shawmut
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass
Search Keywords: GSC7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSC7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:7 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$4.24
100
$3.50
250
$3.34
500
$3.26
1,000
$3.10
2,500
$3.02
5,000
$2.94
7,500 +
$2.92
Click for Quote
Log in
to unlock special pricing