- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GSC1
Ferraz Shawmut
GSC1
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: GSC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GSC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GSC1 RoHS compliant?
Yes, GSC1 is RoHS compliant.
What is the lead time for GSC1?
The standard lead time for GSC1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$2.07
100
$1.92
250
$1.82
500
$1.75
1,000
$1.67
2,500
$1.57
5,000
$1.50
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT