Image is representational - see manufacturer specifications

Ferraz Shawmut Authorized Distributor

GGM10

Fuse, Fast Acting - 5 x 20mm - Glass 10A 250V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse, Fast Acting - 5 x 20mm - Glass 10A 250V
Search Keywords: GGM10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ferraz Shawmut
Part No: GGM10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 10 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GGM10 RoHS compliant?
Yes, GGM10 is RoHS compliant.
What is the lead time for GGM10?
The standard lead time for GGM10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.10
50
$4.85
250
$4.38
500
$4.24
1,000
$4.08
2,500
$4.06
5,000
$3.64
7,500 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!