- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GGC4
Ferraz Shawmut
GGC4
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 4A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 4A 250V
Search Keywords: GGC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GGC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is GGC4 RoHS compliant?
Yes, GGC4 is RoHS compliant.
What is the lead time for GGC4?
The standard lead time for GGC4 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.261
250
$1.119
500
$1.076
1,000
$1.033
2,500
$0.976
5,000
$0.933
7,500
$0.908
10,000 +
$0.890
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT