- Home ›
- All Products›
- GDL-V4
GDL-V4
Ferraz Shawmut
Fuse Miniature Slow Blow Acting 4A 250V Axial 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 4A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: GDLV4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GDL-V4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.91
100
$2.36
250
$2.26
500
$2.16
1,000
$2.07
2,500
$2.02
5,000
$1.96
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing