- Home ›
- All Products›
- GDL-V25
GDL-V25
Ferraz Shawmut
Fuse 25A 32V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 25A 32V Slow Blow Acting 2-Pin
Search Keywords: GDLV25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GDL-V25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.01
250
$2.78
500
$2.67
1,000
$2.56
2,500
$2.49
5,000
$2.42
7,500 +
$2.39
Click for Quote
Log in
to unlock special pricing