- Home ›
- All Products›
- GDL-V2-1/2
GDL-V2-1/2
Ferraz Shawmut
Fuse 2.5A 250V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 2.5A 250V Slow Blow Acting 2-Pin
Search Keywords: GDLV212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:GDL-V2-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
30
$1.6738
250
$1.3520
500
$1.2896
1,000
$1.2325
2,500
$1.1971
5,000
$1.1636
7,500
$1.1461
10,000 +
$1.1289
Click for Quote
Log in
to unlock special pricing